10330060000 | ||
---|---|---|
DigiKey Part Number | 1195-3456-ND | |
Manufacturer | ||
Manufacturer Product Number | 10330060000 | |
Description | CONN ASSY SIDE ENTRY 6+GND M20 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 6+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Side-Hood, Bottom-Base | |
Number of Positions | 6+Ground | |
Size | 6B | |
Thread Size | M20 | |
Termination Style | Screw | |
Contents | Cable and Panel Connector Assembly | |
Includes | 8 pcs - 4 pc Bushing, 1 Female Insert, 1 Hood, 1 Housing, 1 Male Insert | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | |
Environmental Information | Harting RoHS |
HTML Datasheet | 10330060000 Datasheet~ |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8538.90.8180 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥580.12000 | ¥580.12 |
10 | ¥532.35500 | ¥5,323.55 |
25 | ¥511.87520 | ¥12,796.88 |
50 | ¥494.81340 | ¥24,740.67 |
100 | ¥467.51340 | ¥46,751.34 |
Attribute | Description |
---|---|
Other Names | 1195-3456 |
Standard Package | 1 |