Hood - 90° Connector Side Entry
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09930011502

DigiKey Part Number
1195-09930011502-ND
Manufacturer
Manufacturer Product Number
09930011502
Description
HAN S 120 HOOD, ANGLED, RED, 10-
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hood - 90° Connector Side Entry
Datasheet
 Datasheet
EDA/CAD Models
09930011502 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Side Entry
Manufacturer
HARTING
Lock Location
Locking Clip (1) on Hood
Series
Housing Color
Red
Packaging
Bulk
Housing Material
Polyamide (PA), Nylon
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Connector Type
Hood - 90°
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 327
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.41000¥55.41
10¥47.04800¥470.48
25¥44.09880¥1,102.47
50¥41.99340¥2,099.67
100¥39.98790¥3,998.79
250¥37.48460¥9,371.15
500¥35.69628¥17,848.14
1,000¥33.99399¥33,993.99
2,500¥31.86846¥79,671.15
Manufacturers Standard Package