
09930011302 | |
|---|---|
DigiKey Part Number | 1195-09930011302-ND |
Manufacturer | |
Manufacturer Product Number | 09930011302 |
Description | HAN S 120 BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry M6 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011302 Models |
Category | Style Side Entry |
Manufacturer HARTING | Number of Positions 1 |
Series | Thread Size M6 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥97.83000 | ¥97.83 |
| 10 | ¥83.17100 | ¥831.71 |
| 25 | ¥77.95960 | ¥1,948.99 |
| 50 | ¥74.23820 | ¥3,711.91 |
| 100 | ¥70.69440 | ¥7,069.44 |
| 250 | ¥66.27112 | ¥16,567.78 |
| 500 | ¥63.11116 | ¥31,555.58 |
| 1,000 | ¥60.10236 | ¥60,102.36 |







