
09930011322 | |
|---|---|
DigiKey Part Number | 1195-09930011322-ND |
Manufacturer | |
Manufacturer Product Number | 09930011322 |
Description | HAN S 120 BULKHEAD MOUNT HOUSING |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Side Entry M6 Push In |
Datasheet | Datasheet |
EDA/CAD Models | 09930011322 Models |
Category | Style Side Entry |
Manufacturer HARTING | Number of Positions 1 |
Series | Thread Size M6 |
Packaging Bulk | Termination Style Push In |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.66000 | ¥98.66 |
| 10 | ¥83.85800 | ¥838.58 |
| 25 | ¥78.60480 | ¥1,965.12 |
| 50 | ¥74.85180 | ¥3,742.59 |
| 100 | ¥71.27990 | ¥7,127.99 |
| 250 | ¥66.81992 | ¥16,704.98 |
| 500 | ¥63.63348 | ¥31,816.74 |
| 1,000 | ¥60.60022 | ¥60,600.22 |







