15 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09676156775

DigiKey Part Number
09676156775-ND
Manufacturer
Manufacturer Product Number
09676156775
Description
CONN D-SUB RCPT 15P PNL MNT SLDR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
15 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09676156775 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (4-40)
Mfr
Termination
Solder
Packaging
Bulk
Shell Material, Finish
Brass, Tin Plated
Part Status
Active
Contact Finish
Gold or Gold-Palladium
Connector Style
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Female Sockets
Ingress Protection
IP67 - Dust Tight, Waterproof
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Rows
2
Features
Board Lock
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
2 (DA, A)
Operating Temperature
-25°C ~ 70°C
Contact Type
Signal
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
25¥390.09920¥9,752.48
Manufacturers Standard Package