Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Operating Temperature -55°C ~ 125°C |
Shell Size, Connector Layout 4 (DC, C) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 173-E37-211R001 | NorComp Inc. | 0 | 1173-37FEA-ND | ¥0.00000 | Similar |
| 173-E37-211R141 | NorComp Inc. | 0 | 173-37FEA-ND | ¥0.00000 | Similar |
| 174-E37-211R141 | NorComp Inc. | 0 | 174-37FEA-ND | ¥0.00000 | Similar |
| 174-E37-211R241 | NorComp Inc. | 0 | 174-237FEA-ND | ¥0.00000 | Similar |
| L177DFC37SAJ4 | Amphenol CS (Commercial Products) | 0 | L177DFC37SAJ4-ND | ¥201.50300 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥280.31320 | ¥7,007.83 |
















