09670019956 | ||
---|---|---|
DigiKey Part Number | 09670019956-ND | |
Manufacturer | ||
Manufacturer Product Number | 09670019956 | |
Description | D SUB FEMALE SCREW LOCK_4-40 UNC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Length - Threaded Portion Below Head | 0.201" (5.10mm) | |
Length - Below Head | 0.236" (6.00mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.11000 | ¥5.11 |
10 | ¥4.45900 | ¥44.59 |
25 | ¥4.07560 | ¥101.89 |
50 | ¥3.83560 | ¥191.78 |
100 | ¥3.67590 | ¥367.59 |
300 | ¥3.35623 | ¥1,006.87 |
500 | ¥3.19640 | ¥1,598.20 |
1,000 | ¥2.63704 | ¥2,637.04 |
2,500 | ¥2.39731 | ¥5,993.28 |