
09664526613 | |
|---|---|
DigiKey Part Number | 1195-2567-ND |
Manufacturer | |
Manufacturer Product Number | 09664526613 |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664526613 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.409" (10.40mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 4 (DC, C) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L77SDC37SA4CH4F | Amphenol CS (Commercial Products) | 133 | L77SDC37SA4CH4F-ND | ¥30.18000 | Similar |
| L77SDC37SA4CH4FC309 | Amphenol CS (Commercial Products) | 462 | L77SDC37SA4CH4FC309-ND | ¥58.80000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.94000 | ¥148.94 |
| 10 | ¥126.59300 | ¥1,265.93 |
| 25 | ¥118.66760 | ¥2,966.69 |
| 50 | ¥113.00280 | ¥5,650.14 |
| 100 | ¥107.61010 | ¥10,761.01 |
| 250 | ¥100.87932 | ¥25,219.83 |
| 500 | ¥96.06998 | ¥48,034.99 |

















