
09664227803 | |
|---|---|
DigiKey Part Number | 1195-5038-ND |
Manufacturer | |
Manufacturer Product Number | 09664227803 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09664227803 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Tray | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥128.60000 | ¥128.60 |
| 10 | ¥109.26300 | ¥1,092.63 |
| 25 | ¥102.42240 | ¥2,560.56 |
| 50 | ¥97.53300 | ¥4,876.65 |
| 100 | ¥92.87950 | ¥9,287.95 |
| 250 | ¥87.06884 | ¥21,767.21 |
| 500 | ¥82.91746 | ¥41,458.73 |
| 1,000 | ¥78.96540 | ¥78,965.40 |


















