
Category | Flange Feature Mating Side, Female Screwlock (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.98000 | ¥100.98 |
| 10 | ¥85.78500 | ¥857.85 |
| 25 | ¥80.41080 | ¥2,010.27 |
| 50 | ¥76.57020 | ¥3,828.51 |
| 100 | ¥72.91660 | ¥7,291.66 |
| 300 | ¥67.48123 | ¥20,244.37 |
| 500 | ¥65.09462 | ¥32,547.31 |
| 1,000 | ¥61.99123 | ¥61,991.23 |













