
09651696711 | |
|---|---|
DigiKey Part Number | 1195-4963-ND |
Manufacturer | |
Manufacturer Product Number | 09651696711 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651696711 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (M3) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥41.68000 | ¥41.68 |
| 10 | ¥35.42000 | ¥354.20 |
| 25 | ¥33.20240 | ¥830.06 |
| 50 | ¥31.61620 | ¥1,580.81 |
| 100 | ¥30.10530 | ¥3,010.53 |
| 300 | ¥27.85997 | ¥8,357.99 |
| 500 | ¥26.87434 | ¥13,437.17 |
| 1,000 | ¥25.59250 | ¥25,592.50 |
| 2,500 | ¥23.99205 | ¥59,980.12 |



















