
09651216702 | |
|---|---|
DigiKey Part Number | 1195-2469-ND |
Manufacturer | HARTING |
Manufacturer Product Number | 09651216702 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09651216702 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1218124-1 | TE Connectivity Aerospace, Defense and Marine | 184 | 1122-1253-ND | ¥2,638.10000 | Similar |
| 171-009-113R001 | NorComp Inc. | 10,048 | 4209ME-ND | ¥151.89000 | Similar |
| 171-009-113R011 | NorComp Inc. | 321 | 5209ME-ND | ¥298.20000 | Similar |
| 171-009-113R021 | NorComp Inc. | 487 | 6209ME-ND | ¥273.03000 | Similar |
| 171-009-113R031 | NorComp Inc. | 2,798 | 7209ME-ND | ¥273.03000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥36.39000 | ¥36.39 |
| 10 | ¥30.92200 | ¥309.22 |
| 25 | ¥28.97800 | ¥724.45 |
| 50 | ¥27.59360 | ¥1,379.68 |
| 100 | ¥26.27630 | ¥2,627.63 |
| 300 | ¥24.31653 | ¥7,294.96 |
| 500 | ¥23.45586 | ¥11,727.93 |
| 1,000 | ¥22.33701 | ¥22,337.01 |
| 2,500 | ¥20.94009 | ¥52,350.23 |





















