Similar
Similar
Similar
Similar

09642247232 | |
|---|---|
DigiKey Part Number | 1195-2411-ND |
Manufacturer | |
Manufacturer Product Number | 09642247232 |
Description | CONN D-SUB PLUG 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642247232 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-015-113R531 | NorComp Inc. | 7,814 | 182-15ME-ND | ¥21.25000 | Similar |
| D15P13A4GL00LF | Amphenol CS (FCI) | 0 | 609-1488-ND | ¥29.85000 | Similar |
| D15P13A4GV00LF | Amphenol CS (FCI) | 1 | 609-1489-ND | ¥38.54000 | Similar |
| D15P13A4GX00LF | Amphenol CS (FCI) | 355 | 609-1490-ND | ¥26.71000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥284.22320 | ¥14,211.16 |


















