


0190700104 | |
|---|---|
DigiKey Part Number | WM6957TR-ND - Tape & Reel (TR) WM6957CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0190700104 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0190700104 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Insulated |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.175" (4.45mm) |
Width - Outer Edges 0.352" (8.94mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.921" (23.39mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0190540113 | Molex | 8,461 | WM13635-ND | ¥4.29000 | Parametric Equivalent |
| 0190540119 | Molex | 26,739 | WM7275-ND | ¥3.13000 | Parametric Equivalent |
| 0190540225 | Molex | 1,831 | 0190540225-ND | ¥2.42000 | Parametric Equivalent |
| 0190570093 | Molex | 2,521 | WM13646-ND | ¥5.19000 | Parametric Equivalent |
| 0190730087 | Molex | 3,977 | WM18304-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| 10 | ¥2.10200 | ¥21.02 |
| 25 | ¥1.96800 | ¥49.20 |
| 50 | ¥1.87320 | ¥93.66 |
| 100 | ¥1.78290 | ¥178.29 |
| 250 | ¥1.67072 | ¥417.68 |
| 500 | ¥1.59094 | ¥795.47 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥1.58545 | ¥2,378.18 |
| 3,000 | ¥1.50974 | ¥4,529.22 |
| 4,500 | ¥1.46714 | ¥6,602.13 |
| 7,500 | ¥1.41519 | ¥10,613.92 |
| 10,500 | ¥1.38198 | ¥14,510.79 |
| 15,000 | ¥1.34765 | ¥20,214.75 |







