White Heat Shrinkable Label 0.39" x 1.18" (10.0mm x 30.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0800376

DigiKey Part Number
277-7641-ND
Manufacturer
Manufacturer Product Number
0800376
Description
LABEL HEAT SHRINKABLE WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Heat Shrinkable Label 0.39" x 1.18" (10.0mm x 30.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0800376 Models
Product Attributes
Filter Similar Products
Category
Label Size
0.39" x 1.18" (10.0mm x 30.0mm)
Manufacturer
Phoenix Contact
Color
White
Series
Material
Polyolefin
Packaging
Bulk
For Use With/Related Products
Thermomark Printer
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,316.58000¥2,316.58
Manufacturers Standard Package