Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09641227210 | |
|---|---|
DigiKey Part Number | 09641227210-ND |
Manufacturer | |
Manufacturer Product Number | 09641227210 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641227210 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-009-113L001 | NorComp Inc. | 0 | 191-009-113L001-ND | ¥15.71211 | Similar |
| 191-009-113L551 | NorComp Inc. | 0 | 191-009-113L551-ND | ¥14.64433 | Similar |
| 191-009-113L561 | NorComp Inc. | 0 | 191-009-113L561-ND | ¥20.17878 | Similar |
| 191-009-113L571 | NorComp Inc. | 0 | 191-009-113L571-ND | ¥20.69800 | Similar |
| 5788797-2 | TE Connectivity AMP Connectors | 0 | 5788797-2-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥201.60760 | ¥10,080.38 |















