
09455511000333 | |
|---|---|
DigiKey Part Number | 1195-09455511000333-ND |
Manufacturer | |
Manufacturer Product Number | 09455511000333 |
Description | MINI DISPLAYPORT PCB RECEPTACLE, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | DisplayPort, Mini Receptacle Connector 20 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
Category | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
Manufacturer HARTING | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Current Rating (Amps) 0.5A |
Connector Type DisplayPort, Mini | Voltage - Rated 30V |
Number of Contacts 20 | Mating Cycles 10000 |
Gender Receptacle | Shielding Shielded |
Mounting Type Surface Mount, Right Angle; Through Hole | Contact Finish Gold |
Mounting Feature Horizontal | Insulation Color Black |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥120.46000 | ¥120.46 |









