09451451012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,568.03000
Datasheet
Cable Assembly 4.9' (1.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09451451012

DigiKey Part Number
1195-6547-ND
Manufacturer
Manufacturer Product Number
09451451012
Description
CBL M-M MIN DISPLAYPRT 1.5M SHD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly 4.9' (1.50m)
Datasheet
 Datasheet
EDA/CAD Models
09451451012 Models
Product Attributes
Filter Similar Products
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
HARTING
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Cable Type
Round
Packaging
Bulk
Color
Black
Part Status
Active
Shielding
Shielded
1st Connector Type
Mini DisplayPort Male
Usage
Multi Media
2nd Connector Type
Mini DisplayPort Male
Base Product Number
Length
4.9' (1.50m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09451451002HARTING01195-6543-ND¥1,568.03000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,273.04000¥1,273.04
Manufacturers Standard Package
Alternate Length
CBL M-M MIN DISPLAYPT 1.64' SHD
In-Stock: 0
Unit Price: ¥1,113.44000
CBL M-M MINI DISPLAYPORT 1M SHLD
In-Stock: 0
Unit Price: ¥1,193.49000
CBL M-M MINI DISPLAYPORT 2M SHLD
In-Stock: 0
Unit Price: ¥1,352.02000