Parametric Equivalent
Parametric Equivalent

09451451011 | |
|---|---|
DigiKey Part Number | 1195-6546-ND |
Manufacturer | |
Manufacturer Product Number | 09451451011 |
Description | CBL M-M MINI DISPLAYPORT 1M SHLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.3' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09451451011 Models |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer HARTING | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Shielded |
1st Connector Type Mini DisplayPort Male | Usage Multi Media |
2nd Connector Type Mini DisplayPort Male | Base Product Number |
Length 3.3' (1.00m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09451451001 | HARTING | 0 | 1195-6542-ND | ¥1,365.79000 | Parametric Equivalent |
| DPCAC3MM-1M | L-com | 0 | 5073-DPCAC3MM-1M-ND | ¥677.81000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,093.87000 | ¥1,093.87 |








