DPCAC3MM-1M is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,365.79000
Datasheet

Parametric Equivalent


HARTING
In Stock: 0
Unit Price: ¥1,093.87000
Datasheet
Cable Assembly 3.3' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPCAC3MM-1M

DigiKey Part Number
5073-DPCAC3MM-1M-ND
Manufacturer
Manufacturer Product Number
DPCAC3MM-1M
Description
CA MINI DP M/MINI DP M 1M
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.3' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
Mini DisplayPort Male
Shielding
Shielded
2nd Connector Type
Mini DisplayPort Male
Usage
Multi Media
Length
3.3' (1.00m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09451451001HARTING01195-6542-ND¥1,365.79000Parametric Equivalent
09451451011HARTING01195-6546-ND¥1,093.87000Parametric Equivalent
Available To Order
Factory Stock: 14
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥677.81000¥677.81
Manufacturers Standard Package