Parametric Equivalent
Parametric Equivalent

09451451004 | |
|---|---|
DigiKey Part Number | 1195-09451451004-ND |
Manufacturer | |
Manufacturer Product Number | 09451451004 |
Description | HARTING PUSHPULL V4 V2.0 MINI DI |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 09451451004 Models |
Category | Length 9.8' (3.00m) |
Manufacturer HARTING | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type Mini DisplayPort Male | Shielding Shielded |
2nd Connector Type Mini DisplayPort Male | Usage Multi Media |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09451451014 | HARTING | 0 | 1195-09451451014-ND | ¥1,428.67000 | Parametric Equivalent |
| DPCAC3MM-3M | L-com | 0 | 5073-DPCAC3MM-3M-ND | ¥841.97000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,703.93000 | ¥1,703.93 |





