10 Position Rectangular Housing Connector Insert, Male Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Rectangular Housing Connector Insert, Male Pins
HARTING PushPull Connectors | Digi-Key Daily

09455459010

DigiKey Part Number
1195-3580-ND
Manufacturer
Manufacturer Product Number
09455459010
Description
CONN INSERT MALE HSG 10POS
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Insert, Male Pins
Datasheet
 Datasheet
EDA/CAD Models
09455459010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Push-Pull
Packaging
Bulk
Features
Shielded
Part Status
Active
Insulation Material
Plastic
Connector Type
Operating Temperature
-40°C ~ 70°C
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥214.28000¥214.28
10¥182.10500¥1,821.05
25¥170.70280¥4,267.57
50¥162.55840¥8,127.92
100¥154.80440¥15,480.44
250¥145.12288¥36,280.72
500¥138.20570¥69,102.85
Manufacturers Standard Package