10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

094831318A6010

DigiKey Part Number
1195-094831318A6010-ND
Manufacturer
Manufacturer Product Number
094831318A6010
Description
HARTING PUSHPULL V4 V2.0 SIGNAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
094831318A6010 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
10
Manufacturer
HARTING
Number of Rows
3
Series
Length
3.28' (1.00m)
Packaging
Bulk
Color
Gray, Individual (Round)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,403.75000¥1,403.75
Manufacturers Standard Package