
6104201108600 | |
|---|---|
DigiKey Part Number | 1195-6104201108600-ND |
Manufacturer | |
Manufacturer Product Number | 6104201108600 |
Description | HAN PUSHPULL SIGNAL 10P AIDA KUP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Plug Connector IDC 18-24 AWG |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Push-Pull |
Packaging Bulk | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Plug | Wire Gauge 18-24 AWG |
Contact Type Male Pin | Color Gray |
Number of Positions 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥786.40000 | ¥786.40 |





