
09352610401 | |
|---|---|
DigiKey Part Number | 09352610401-ND |
Manufacturer | |
Manufacturer Product Number | 09352610401 |
Description | CONN PLUG HSG 10POS PUSHPULL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 09352610401 Models |
Category | Number of Rows 3 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Color Black |
Connector Type | Operating Temperature -40°C ~ 85°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥478.83000 | ¥478.83 |
| 10 | ¥407.00800 | ¥4,070.08 |
| 30 | ¥376.65967 | ¥11,299.79 |
| 50 | ¥363.33900 | ¥18,166.95 |
| 100 | ¥346.01660 | ¥34,601.66 |
| 250 | ¥324.38728 | ¥81,096.82 |













