09454521951 | |
---|---|
DigiKey Part Number | 09454521951-ND |
Manufacturer | |
Manufacturer Product Number | 09454521951 |
Description | CBL USB2.0 A RCPT TO A PLG 3.28' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | A Female (2) to A Male (2) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Unshielded | |
Color | Beige | |
Features | Data Transfer and Charge, Extension Cable, Industrial Environments - IP20, Panel Mount |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥936.42000 | ¥936.42 |
10 | ¥859.31100 | ¥8,593.11 |
25 | ¥826.26160 | ¥20,656.54 |
50 | ¥798.71900 | ¥39,935.95 |
100 | ¥754.65090 | ¥75,465.09 |