1310-1028-02 | |
---|---|
DigiKey Part Number | 4414-1310-1028-02-ND |
Manufacturer | |
Manufacturer Product Number | 1310-1028-02 |
Description | M22 PANEL CONNNECTOR TO CABLE 2X |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Female (2) to A Male (2) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Encitech Connectors AB | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | A Female (2) to A Male (2) | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | Shielded | |
Color | Blue | |
Features | Industrial Environments - IP64/IP67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.78000 | ¥130.78 |
10 | ¥113.33700 | ¥1,133.37 |
25 | ¥107.42120 | ¥2,685.53 |
50 | ¥105.86300 | ¥5,293.15 |
100 | ¥93.40870 | ¥9,340.87 |
250 | ¥87.18164 | ¥21,795.41 |
500 | ¥85.31358 | ¥42,656.79 |
1,000 | ¥80.95454 | ¥80,954.54 |