09407030902 | |
---|---|
DigiKey Part Number | 09407030902-ND |
Manufacturer | |
Manufacturer Product Number | 09407030902 |
Description | CONN BASE SIDE ENTRY SZ3A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Base - Panel Mount 90° Connector Side Entry 3A IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 09407030902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Panel Mount 90° | |
Style | Side Entry | |
Size | 3A | |
Lock Location | Screw Locks on Hood | |
Thread Size | - | |
Size / Dimension | 1.787" L x 1.083" W x 1.354" H (45.40mm x 27.50mm x 34.40mm) | |
Housing Color | Black | |
Features | - | |
Ingress Protection | IP65/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥230.10000 | ¥230.10 |
10 | ¥201.53100 | ¥2,015.31 |
25 | ¥192.81800 | ¥4,820.45 |
50 | ¥186.59920 | ¥9,329.96 |
100 | ¥180.37880 | ¥18,037.88 |
250 | ¥170.42680 | ¥42,606.70 |
500 | ¥165.45098 | ¥82,725.49 |