
09380182702 | |
|---|---|
DigiKey Part Number | 09380182702-ND |
Manufacturer | |
Manufacturer Product Number | 09380182702 |
Description | INSERT FEMALE 6+12POS+1GND SCREW |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 6+12+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09380182702 Models |
Category | Termination Style Screw |
Manufacturer HARTING | Operating Temperature -40°C ~ 125°C |
Series | Color Gray |
Packaging Bulk | Housing Material Polycarbonate (PC) |
Part Status Active | Contact Material Copper Alloy |
Connector Type Insert | Contact Finish Silver |
Gender Female | Material Flammability Rating UL94 V-0 |
Number of Positions 6+12+Ground | Base Product Number |
Size 16B |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,424.67000 | ¥1,424.67 |
| 10 | ¥1,211.08300 | ¥12,110.83 |
| 25 | ¥1,135.34160 | ¥28,383.54 |
| 50 | ¥1,081.23580 | ¥54,061.79 |





















