



09340102701 | |
|---|---|
DigiKey Part Number | 1195-4797-ND |
Manufacturer | |
Manufacturer Product Number | 09340102701 |
Description | INSERT FEMALE 10+2POS+1GND SCREW |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Female Insert Gray 10+2+Ground Position Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09340102701 Models |
Category | Voltage Rating 830V |
Manufacturer HARTING | Current Rating (Amps) 16A |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Insert | Contact Material Copper Alloy |
Gender Female | Contact Finish Silver |
Number of Positions 10+2+Ground | Material Flammability Rating UL94 V-0 |
Size 24B | Base Product Number |
Termination Style Screw |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥384.64000 | ¥384.64 |
| 10 | ¥326.93800 | ¥3,269.38 |
| 25 | ¥306.47280 | ¥7,661.82 |
| 50 | ¥291.85640 | ¥14,592.82 |
| 100 | ¥277.93970 | ¥27,793.97 |
| 250 | ¥260.56312 | ¥65,140.78 |

















