09320006180 | ||
---|---|---|
DigiKey Part Number | 1195-6024-ND | |
Manufacturer | ||
Manufacturer Product Number | 09320006180 | |
Description | CONTACT H.D. CRIMP PIN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Contact Crimp Pin Silver | |
Datasheet | Datasheet | |
EDA/CAD Models | 09320006180 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machined | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.75000 | ¥49.75 |
10 | ¥44.97900 | ¥449.79 |
25 | ¥42.49480 | ¥1,062.37 |
50 | ¥41.45720 | ¥2,072.86 |
100 | ¥39.38430 | ¥3,938.43 |
300 | ¥35.23863 | ¥10,571.59 |
500 | ¥33.16576 | ¥16,582.88 |
1,000 | ¥29.02004 | ¥29,020.04 |
2,500 | ¥27.56902 | ¥68,922.55 |