09120069901 | ||
---|---|---|
DigiKey Part Number | 1195-5986-ND | |
Manufacturer | ||
Manufacturer Product Number | 09120069901 | |
Description | LP-ADAPTER HAN Q 4/2 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector PCB Adapter | |
Datasheet | Datasheet | |
EDA/CAD Models | 09120069901 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | PCB Adapter | |
For Use With/Related Products | Han® Q Inserts | |
Specifications | 5 Positions | |
Ratings | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥177.40000 | ¥177.40 |
10 | ¥155.34900 | ¥1,553.49 |
25 | ¥148.64080 | ¥3,716.02 |
50 | ¥143.84500 | ¥7,192.25 |
100 | ¥139.05010 | ¥13,905.01 |
250 | ¥131.37804 | ¥32,844.51 |
500 | ¥127.54224 | ¥63,771.12 |