Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant
09300101531
09300101531
Industrial Transformation Begins Here... - Han-Modular®

09300101531

DigiKey Part Number
1195-3555-ND
Manufacturer
Manufacturer Product Number
09300101531
Description
CONN HOOD SIDE ENTRY SZ10B PG16
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hood Connector Side Entry PG16 10B IP65 - Dust Tight, Water Resistant
Datasheet
 Datasheet
EDA/CAD Models
09300101531 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thread Size
PG16
Manufacturer
HARTING
Size / Dimension
2.858" L x 1.693" W x 2.244" H (72.60mm x 43.00mm x 57.00mm)
Series
Housing Color
Gray
Packaging
Bulk
Ingress Protection
IP65 - Dust Tight, Water Resistant
Part Status
Active
Housing Material
Aluminum, Die Cast
Connector Type
Hood
Housing Finish
Powder Coated
Style
Side Entry
Operating Temperature
-40°C ~ 125°C
Size
10B
Base Product Number
Lock Location
Locking Clip (2) on Hood
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥299.15000¥299.15
10¥254.23700¥2,542.37
25¥238.32120¥5,958.03
50¥226.95140¥11,347.57
100¥216.12560¥21,612.56
250¥202.61180¥50,652.95
Manufacturers Standard Package