09200030445

DigiKey Part Number
1195-4611-ND
Manufacturer
Manufacturer Product Number
09200030445
Description
CONN ASSY TOP ENTRY 3POS SZ3A
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Cable Connector Assembly Top Entry IDC
Datasheet
 Datasheet
EDA/CAD Models
09200030445 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Style
Top Entry
Number of Positions
3
Size
3A
Thread Size
-
Termination Style
IDC
Contents
Cable Connector Assembly
Includes
5 pcs - 1 Female Insert, 1 Hood, 1 Screw Cap, 1 Sealing Ring, 1 Splice
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥211.40000¥211.40
10¥185.08300¥1,850.83
25¥177.08600¥4,427.15
50¥171.37200¥8,568.60
100¥165.65990¥16,565.99
250¥156.93432¥39,233.58
Manufacturers Standard Package