
10200030001 | |
|---|---|
DigiKey Part Number | 1195-5805-ND |
Manufacturer | |
Manufacturer Product Number | 10200030001 |
Description | CONN ASSY TOP ENTRY 3+GND 3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Bottom-Base M20 Screw |
Datasheet | Datasheet |
Category | Number of Positions 3+Ground |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Bottom-Base | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥519.36000 | ¥519.36 |
| 10 | ¥441.47700 | ¥4,414.77 |
| 25 | ¥413.84800 | ¥10,346.20 |
| 50 | ¥394.10920 | ¥19,705.46 |
| 100 | ¥375.32010 | ¥37,532.01 |
| 250 | ¥351.85940 | ¥87,964.85 |







