3+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10200030005

DigiKey Part Number
1195-5237-ND
Manufacturer
HARTING
Manufacturer Product Number
10200030005
Description
CONN ASSY SIDE ENTRY 3+GND SZ3A
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3+Ground Cable and Panel Connector Assembly Side-Hood, Bottom-Base M20 Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3+Ground
Manufacturer
HARTING
Size
3A
Series
Thread Size
M20
Packaging
Bulk
Termination Style
Screw
Part Status
Active
Contents
Cable and Panel Connector Assembly
Style
Side-Hood, Bottom-Base
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥680.91000¥680.91
10¥578.79900¥5,787.99
25¥542.58280¥13,564.57
50¥516.70820¥25,835.41
100¥492.07770¥49,207.77
Manufacturers Standard Package