
10200030003 | |
|---|---|
DigiKey Part Number | 1195-5236-ND |
Manufacturer | |
Manufacturer Product Number | 10200030003 |
Description | CONN ASSY TOP ENTRY 3+GND 3A M20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3+Ground Cable and Panel Connector Assembly Top-Hood, Side-Base M20 Screw |
Datasheet | Datasheet |
Category | Number of Positions 3+Ground |
Manufacturer HARTING | Size 3A |
Series | Thread Size M20 |
Packaging Bulk | Termination Style Screw |
Part Status Active | Contents Cable and Panel Connector Assembly |
Style Top-Hood, Side-Base | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥578.77000 | ¥578.77 |
| 10 | ¥491.96000 | ¥4,919.60 |
| 25 | ¥461.17560 | ¥11,529.39 |
| 50 | ¥439.18300 | ¥21,959.15 |
| 100 | ¥418.24650 | ¥41,824.65 |









