Similar
Similar
Similar
Similar
Similar




09185406924 | |
|---|---|
DigiKey Part Number | 1195-7569-ND |
Manufacturer | |
Manufacturer Product Number | 09185406924 |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185406924 Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.114" (2.90mm) |
Part Status Active | Overall Contact Length 0.650" (16.51mm) |
Connector Type | Insulation Height 0.681" (17.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 102154-9 | TE Connectivity AMP Connectors | 0 | AHS40K-ND | ¥38.99177 | Similar |
| 5102154-9 | TE Connectivity AMP Connectors | 149 | AHS40L-ND | ¥50.45000 | Similar |
| CWN-350-40-0021 | CW Industries | 0 | CWN-350-40-0021-ND | ¥0.00000 | Similar |
| CWN-360-40-0021 | CW Industries | 0 | CWN-360-40-0021-ND | ¥0.00000 | Similar |
| CWN-462-40-0000 | CW Industries | 0 | CWN-462-40-0000-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 50 | ¥26.10680 | ¥1,305.34 |
| 100 | ¥24.85960 | ¥2,485.96 |
| 500 | ¥22.19122 | ¥11,095.61 |
| 1,000 | ¥21.13257 | ¥21,132.57 |















