Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CWN-360-40-0021 | |
|---|---|
DigiKey Part Number | CWN-360-40-0021-ND |
Manufacturer | |
Manufacturer Product Number | CWN-360-40-0021 |
Description | CONN HEADER VERT 40POS 2.54MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
Category | Contact Length - Mating 0.240" (6.10mm) |
Mfr | Contact Length - Post 0.155" (3.94mm) |
Series | Insulation Height 0.681" (17.30mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Obsolete | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Nickel |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Thermoplastic |
Number of Rows 2 | Features Keying Slot, Mounting Flange |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Blue |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09185406921 | HARTING | 0 | 09185406921-ND | ¥50.61080 | Similar |
| 09185406923 | HARTING | 0 | 09185406923-ND | ¥36.95200 | Similar |
| 09185407922 | HARTING | 0 | 09185407922-ND | ¥47.10760 | Similar |
| 09185407924 | HARTING | 51 | 1195-7571-ND | ¥36.88000 | Similar |
| 09185505924 | HARTING | 0 | 09185505924-ND | ¥57.43020 | Similar |









