40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185406803

DigiKey Part Number
1195-4544-ND
Manufacturer
Manufacturer Product Number
09185406803
Description
CONN RCPT 40POS IDC 26-28AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185406803 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key
Number of Positions
40
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1658621-9TE Connectivity AMP Connectors8,587AKC40H-ND¥25.72000Similar
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.77000¥29.77
10¥25.27300¥252.73
100¥21.47970¥2,147.97
500¥19.17350¥9,586.75
1,000¥18.25883¥18,258.83
5,000¥16.30079¥81,503.95
Manufacturers Standard Package