Connector Header Through Hole 40 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185406927

DigiKey Part Number
1195-7570-ND
Manufacturer
HARTING
Manufacturer Product Number
09185406927
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
09185406927 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Wire Wrap
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.228" (5.80mm)
Packaging
Bulk
Contact Length - Post
0.591" (15.00mm)
Part Status
Active
Overall Contact Length
1.126" (28.60mm)
Connector Type
Insulation Height
0.681" (17.30mm)
Contact Type
Male Pin
Contact Shape
Square
Pitch - Mating
Contact Finish - Mating
Gold
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Copper Alloy
Row Spacing - Mating
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Number of Positions Loaded
All
Features
Keying Slot, Mounting Flange
Style
Operating Temperature
-55°C ~ 125°C
Shrouding
Shrouded - 4 Wall
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Gray
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.10000¥118.10
50¥89.59060¥4,479.53
100¥85.31580¥8,531.58
500¥76.16452¥38,082.26
1,000¥72.53457¥72,534.57
Manufacturers Standard Package