40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09185405813

DigiKey Part Number
1195-4542-ND
Manufacturer
Manufacturer Product Number
09185405813
Description
CONN RCPT 40P IDC 26-28AWG GOLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
40 Position Rectangular Receptacle Connector IDC Gold 26-28 AWG
Datasheet
 Datasheet
EDA/CAD Models
09185405813 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
HARTING
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Cable Termination
IDC
Part Status
Active
Wire Type
Ribbon Cable
Connector Type
Receptacle
Wire Gauge
26-28 AWG
Contact Type
Female Socket
Features
Feed Through, Polarizing Key, Strain Relief
Number of Positions
40
Contact Finish
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.15000¥45.15
10¥38.39800¥383.98
100¥32.63260¥3,263.26
500¥29.13040¥14,565.20
1,000¥27.74112¥27,741.12
Manufacturers Standard Package