Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09185147321 | |
|---|---|
DigiKey Part Number | 09185147321-ND |
Manufacturer | |
Manufacturer Product Number | 09185147321 |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185147321 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Holder |
Series | Contact Length - Mating 0.240" (6.10mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Insulation Height 0.366" (9.30mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Gray |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0702471454 | Molex | 344 | WM23522-ND | ¥31.51000 | Similar |
| 10056845-114LF | Amphenol CS (FCI) | 3,225 | 609-3023-ND | ¥16.70000 | Similar |
| 30314-5002HB | 3M | 0 | 3M15453-ND | ¥0.00000 | Similar |
| HTST-107-04-G-D-RA | Samtec Inc. | 0 | SAM11359-ND | ¥40.11000 | Similar |
| HTST-107-04-S-D-RA | Samtec Inc. | 241 | HTST-107-04-S-D-RA-ND | ¥51.52000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥24.62480 | ¥2,462.48 |





















