09140153001 | ||
---|---|---|
DigiKey Part Number | 1195-5620-ND | |
Manufacturer | ||
Manufacturer Product Number | 09140153001 | |
Description | HAN 15E-M-C MULTIPLIERBLOCK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Male Insert without Contacts Gray 15 Position Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 09140153001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 15 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 500V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® E | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.01900 | ¥550.19 |
25 | ¥51.82720 | ¥1,295.68 |
50 | ¥50.49900 | ¥2,524.95 |
100 | ¥49.17070 | ¥4,917.07 |
250 | ¥46.79328 | ¥11,698.32 |