



09140052647 | |
|---|---|
DigiKey Part Number | 09140052647-ND |
Manufacturer | |
Manufacturer Product Number | 09140052647 |
Description | MODULE MALE 5POS CRIMP/SCREW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Male Module Gray 5 (4 + 1 Power) Position Crimp; Screw |
Datasheet | Datasheet |
EDA/CAD Models | 09140052647 Models |
Category | Termination Style Crimp; Screw |
Manufacturer HARTING | Contact Type Han® |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bulk | Color Gray |
Part Status Active | Housing Material Polycarbonate (PC) |
Connector Type Module | Material Flammability Rating UL94 V-0 |
Gender Male | Base Product Number |
Number of Positions 5 (4 + 1 Power) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2 | ¥219.24000 | ¥438.48 |

















