Female Module Gray 5 (4 + 1 Power) Position Crimp; Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module Gray 5 (4 + 1 Power) Position Crimp; Screw
HARTING Han-Modular® - Industrial Modular Connector
What is Han-Modular®?

09140052742

DigiKey Part Number
09140052742-ND
Manufacturer
Manufacturer Product Number
09140052742
Description
MODULE FEMALE 5POS CRIMP/SCREW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Female Module Gray 5 (4 + 1 Power) Position Crimp; Screw
Datasheet
 Datasheet
EDA/CAD Models
09140052742 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp; Screw
Manufacturer
HARTING
Contact Type
Han®
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Color
Gray
Part Status
Active
Housing Material
Polycarbonate (PC)
Connector Type
Module
Material Flammability Rating
UL94 V-0
Gender
Female
Base Product Number
Number of Positions
5 (4 + 1 Power)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥256.28000¥256.28
10¥217.78400¥2,177.84
26¥203.58192¥5,293.13
50¥194.40680¥9,720.34
100¥185.13480¥18,513.48
250¥173.55816¥43,389.54
500¥165.28592¥82,642.96