New at DigiKey
Image for 09140023146 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09140023146

DigiKey Part Number
1195-09140023146-ND
Manufacturer
Manufacturer Product Number
09140023146
Description
HAN 70A BRIDGED CRIMP MODULE FEM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Female Module without Contacts Black 2 Position Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
1000V
Series
Current Rating (Amps)
70A
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Color
Black
Connector Type
Module without Contacts
Housing Material
Polyamide (PA), Nylon
Gender
Female
Material Flammability Rating
UL94 V-0
Number of Positions
2
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
100¥83.25900¥8,325.90