Female Module 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Female Module 1 Position Crimp
09140013172
09140013172

09140013172

DigiKey Part Number
1195-5915-ND
Manufacturer
Manufacturer Product Number
09140013172
Description
HAN PE-MODULE FEM. CRIMP 16QMM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Female Module 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140013172 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
HARTING
Termination Style
Crimp
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Module
Contact Finish
Silver
Gender
Female
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.13000¥353.13
10¥300.17600¥3,001.76
25¥281.38480¥7,034.62
50¥267.96280¥13,398.14
100¥255.18480¥25,518.48
250¥239.22984¥59,807.46
Manufacturers Standard Package