Bridge Rectifier Single Phase Standard 80 V Surface Mount 4-MicroDIL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MYS40

DigiKey Part Number
4878-MYS40TR-ND - Tape & Reel (TR)
4878-MYS40CT-ND - Cut Tape (CT)
4878-MYS40DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MYS40
Description
BRIDGE RECT 1P 80V 0.5A MICRODIL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 80 V Surface Mount 4-MicroDIL
Datasheet
 Datasheet
EDA/CAD Models
MYS40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diotec Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
80 V
Current - Average Rectified (Io)
500 mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 500 mA
Current - Reverse Leakage @ Vr
5 µA @ 80 V
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.118", 3.00mm Width)
Supplier Device Package
4-MicroDIL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 805
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.05000¥4.05
10¥2.50600¥25.06
100¥1.58540¥158.54
500¥1.18558¥592.79
1,000¥1.05649¥1,056.49
2,000¥0.94766¥1,895.32
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.85599¥3,423.96
8,000¥0.77882¥6,230.56
12,000¥0.73948¥8,873.76
20,000¥0.69527¥13,905.40
28,000¥0.66909¥18,734.52
40,000¥0.64364¥25,745.60
Manufacturers Standard Package