Male Module 1 Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module 1 Position Crimp
09140013072
09140013072

09140013072

DigiKey Part Number
1195-5914-ND
Manufacturer
Manufacturer Product Number
09140013072
Description
HAN PE-MODULE MALE CRIMP 16QMM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Male Module 1 Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140013072 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
1
Manufacturer
HARTING
Termination Style
Crimp
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Bulk
Housing Material
Zinc Die Cast
Part Status
Active
Contact Material
Copper Alloy
Connector Type
Module
Contact Finish
Silver
Gender
Male
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥353.13000¥353.13
10¥300.17600¥3,001.76
25¥281.38480¥7,034.62
50¥267.96280¥13,398.14
100¥255.18480¥25,518.48
250¥239.22984¥59,807.46
Manufacturers Standard Package